PULS X Series DIN Rail Power Supply, 480V ac Input, 72V dc Output, 13.3A Output, 960W

Subtotal (1 unit)*

£344.89

(exc. VAT)

£413.87

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location
Units
Per unit
1 +£344.89

*price indicative

RS Stock No.:
328-233
Mfr. Part No.:
XT40.721
Brand:
PULS
Find similar products by selecting one or more attributes.
Select all

Brand

PULS

Series

X Series

AC Input Voltage

380 → 480 V, 400 → 500 V

Type

DIN Rail Power Supply

Electrical Phase

3

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

480V

AC or DC Output Voltage

dc

Output Voltage

72V

Output Current

13.3A

Dimensions

124 x 96 x 159mm

Depth

159mm

Width

96mm

Height

124mm

Standards Met

UL 60950-1

Output Voltage Adjustment Range

72V

Mounting Type

DIN Rail

Minimum Temperature

+70°C

Efficiency

95.5%

Maximum Temperature

-25°C

COO (Country of Origin):
CZ
The PULS Power supplies in the Dimension X-Series feature a new and innovative concept for generating isolated DC voltage from a three phase mains system. A semi regulated resonant converter enables compact design, maximum efficiency, and competitive pricing with minimal compromise in output voltage regulation, output ripple, and hold up time. It is a 13.3A, 960W 3 phase DIN rail power supply.

Easy failure diagnostics
No electrolytic capacitors on input side
Cost effective and robust
Semi regulated
DIN rail mountable
High efficiency of 95.5 percent
25 percent power reserves

Related links