PULS CPS20 DIN Rail Power Supply, 240V ac Input, 36V dc Output, 13.3A Output, 576W
- RS Stock No.:
- 401-687
- Mfr. Part No.:
- CPS20.361
- Brand:
- PULS
Subtotal (1 unit)*
£258.56
(exc. VAT)
£310.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £258.56 |
*price indicative
- RS Stock No.:
- 401-687
- Mfr. Part No.:
- CPS20.361
- Brand:
- PULS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULS | |
| Series | CPS20 | |
| Type | DIN Rail Power Supply | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 240V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 36V | |
| Output Current | 13.3A | |
| Select all | ||
|---|---|---|
Brand PULS | ||
Series CPS20 | ||
Type DIN Rail Power Supply | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 240V | ||
AC or DC Output Voltage dc | ||
Output Voltage 36V | ||
Output Current 13.3A | ||
The PULS Dimension C-Series are cost-optimized power supplies offering high efficiency electronic inrush current limitation active PFC and a wide temperature range. It features synchronous rectification for compact size and includes a 20% power reserve for continuous use up to +45°C. It can also deliver up to 3.5 times the nominal output current for 15ms to help trip fuses on faulty output branches.
Full power between -25°C and +60°C
DC-OK relay contact
Current sharing feature for parallel use
3 year warranty
DC-OK relay contact
Current sharing feature for parallel use
3 year warranty
Related links
- PULS DIMENSION Q Switched Mode DIN Rail Power Supply 36V dc dc Output
- PULS DIMENSION Q Switched Mode DIN Rail Power Supply 36V dc dc Output
- MEAN WELL XDR-480E DIN Rail Power Supply dc Input 13.3A Output, 478.8W
- PULS X Series DIN Rail Power Supply 72V dc Output 960W
- PULS Q DIN Rail Power Supply 36V dc Output 960W
- PULS CP10 DIN Rail Power Supply dc Input 5.7A Output, 240W
- PULS DIMENSION C-Line DIN Rail Power Supply 24V dc dc Output 480W
- PULS DIMENSION C-Line Switched Mode DIN Rail Power Supply 48V dc dc Output
