PULS CP10 DIN Rail Power Supply, 240V ac, dc Input, 36V dc Output, 5.7A Output, 240W
- RS Stock No.:
- 401-729
- Mfr. Part No.:
- CP10.361
- Brand:
- PULS
Subtotal (1 unit)*
£190.56
(exc. VAT)
£228.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £190.56 |
*price indicative
- RS Stock No.:
- 401-729
- Mfr. Part No.:
- CP10.361
- Brand:
- PULS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULS | |
| Series | CP10 | |
| Type | DIN Rail Power Supply | |
| AC Input Voltage | 240 | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 240V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 36V | |
| Output Current | 5.7A | |
| Select all | ||
|---|---|---|
Brand PULS | ||
Series CP10 | ||
Type DIN Rail Power Supply | ||
AC Input Voltage 240 | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 240V | ||
AC or DC Output Voltage dc | ||
Output Voltage 36V | ||
Output Current 5.7A | ||
The PULS Dimension CP-Series offers high efficiency, advanced inrush current limitation, active PFC, and a wide temperature range. With Power Boost providing 20% reserves, the units can deliver three times the nominal output current for at least 12ms.
Full power between -25°C and +60°C
DC-OK relay contact
3 year warranty
DC-OK relay contact
3 year warranty
Related links
- PULS CP10 DIN Rail Power Supply dc Input 10A Output, 240W
- PULS CP10 DIN Rail Power Supply dc Input 10A Output, 240W
- PULS CP10 DIN Rail Power Supply dc Input 10A Output
- PULS CPS20 DIN Rail Power Supply 36V dc Output 576W
- PULS Q DIN Rail Power Supply 36V dc Output 960W
- PULS CS DIN Rail Power Supply 24V dc Output 240W
- PULS DIMENSION DIN Rail Power Supply 24V dc dc Output 240W
- MEAN WELL XDR-240E DIN Rail Power Supply dc Input 6.66A Output, 240W
