PULS CP10 DIN Rail Power Supply, 240V ac, dc Input, 300V dc Output, 10A Output, 240W
- RS Stock No.:
- 401-728
- Mfr. Part No.:
- CP10.242-R2
- Brand:
- PULS
Subtotal (1 unit)*
£277.62
(exc. VAT)
£333.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £277.62 |
*price indicative
- RS Stock No.:
- 401-728
- Mfr. Part No.:
- CP10.242-R2
- Brand:
- PULS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULS | |
| Series | CP10 | |
| Type | Power Supply | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 240V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 300V | |
| Output Current | 10A | |
| Select all | ||
|---|---|---|
Brand PULS | ||
Series CP10 | ||
Type Power Supply | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 240V | ||
AC or DC Output Voltage dc | ||
Output Voltage 300V | ||
Output Current 10A | ||
The PULS Dimension CP-Series offers high efficiency, inrush current limitation, active PFC, and a compact design. It features Power Boost with 20% reserves, decoupling MOSFET for redundancy, and three connection options: screw, spring-clamp, or plug connectors.
DC-OK relay contact
Current sharing feature included
3 year warranty
Current sharing feature included
3 year warranty
Related links
- PULS CP10 DIN Rail Power Supply dc Input 10A Output, 240W
- PULS CP10 DIN Rail Power Supply dc Input 5.7A Output, 240W
- PULS CP10 DIN Rail Power Supply dc Input 10A Output
- PULS C Series DIN Rail Power Supply dc Input 10A Output, 240W
- PULS DIN Rail Power Supply 24V dc dc Output 240W
- PULS CS DIN Rail Power Supply 24V dc Output 240W
- PULS DIMENSION DIN Rail Power Supply 24V dc dc Output 240W
- Phoenix Contact TRIO POWER DIN Rail Power Supply 24V dc Output 240W
