PULS MiniLine DIN Rail Power Supply, 480V ac Input, 24V dc Output, 3.75A Output, 90W

Subtotal (1 unit)*

£158.62

(exc. VAT)

£190.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£158.62

*price indicative

RS Stock No.:
285-8443
Distrelec Article No.:
169-96-574
Mfr. Part No.:
ML90.200
Brand:
PULS
Find similar products by selecting one or more attributes.
Select all

Brand

PULS

Series

MiniLine

Type

Power Supply

AC or DC Input Voltage

ac

Input Voltage

480V

AC or DC Output Voltage

dc

Output Voltage

24V

Output Current

3.75A

The power supply is a simple and cost-effective solution to convert AC voltage into regulated DC voltage. With a compact design, high efficiency, and NEC Class 2 compliance, it is easy to use and saves space, time, and installation costs. It offers full output power in a wide temperature range and features quick-connect spring-clamp terminals for convenience. Ideal for industrial control, office, communication, and instrumentation equipment.

Regulated DC output voltage of 24V
Adjustment range of 24-28V for flexibility
Output current of 3.75-3.2A for reliable power supply
Compact and lightweight design weighing only 360g
High efficiency up to 90.0% for energy savings
NEC Class 2 compliant with input fuse included for safety
Wide input voltage range of 380-480V for versatility
Easy to use with no neutral wire required and input internally protected

Related links