Allen Bradley 1606 Power Supply DIN Rail Power Supply 480V ac AC Input 28V, 3.75 A Output DC 90 W
- RS Stock No.:
- 265-804
- Mfr. Part No.:
- 1606-XLP90E-2
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£228.99
(exc. VAT)
£274.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £228.99 |
*price indicative
- RS Stock No.:
- 265-804
- Mfr. Part No.:
- 1606-XLP90E-2
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | DIN Rail Power Supply | |
| Series | 1606 | |
| Maximum Output Voltage | 28V | |
| Sub Type | Power Supply | |
| Electrical Phase | 2 | |
| Input Voltage Type | AC | |
| Power | 90W | |
| Output Current | 3.75A | |
| Output Voltage Type | DC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 480V ac | |
| Minimum Input Voltage | 380V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type DIN Rail Power Supply | ||
Series 1606 | ||
Maximum Output Voltage 28V | ||
Sub Type Power Supply | ||
Electrical Phase 2 | ||
Input Voltage Type AC | ||
Power 90W | ||
Output Current 3.75A | ||
Output Voltage Type DC | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Maximum Input Voltage 480V ac | ||
Minimum Input Voltage 380V | ||
- COO (Country of Origin):
- CN
The Allen Bradley Power Supply XLP is a single phase switched mode power supply. It is used for industrial purposes requiring reliable DC power within a small footprint. The unit's compact dimensions are 73 x 75 x 103 mm facilitate easy integration into space-constrained control panels. It is DIN rail mounting, simplifying installation industrial environments.
90 W power
24 V Output Voltage
3.75 A Output Current
Efficiency 89.5 percent
Spring Terminal Connection
Related links
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 240V ac AC Input 24V dc, 3.75 A Output DC 90 W
- Allen Bradley 1606 Power Supply DIN Rail Power Supply 220V ac/dc AC/DC Input 15V, 7.5 A Output DC 90 W
- Allen Bradley 1606 Power Supply DIN Rail Power Supply 380V ac AC Input 24V, 4.2 A Output DC 100 W
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 240V ac 24V dc, 3.75 A Output 480 W
- Allen Bradley 1606 Power Supply DIN Rail Power Supply 85V ac/dc AC/DC Input 15V dc, 2.8 A Output DC 36 W
- Allen Bradley 1606 Power Supply DIN Rail Power Supply 100V ac AC Input 12V, 4.5 A Output DC 60 W
- Allen Bradley 1606 Power Supply DIN Rail Power Supply 100V ac AC Input 24V, 2.5 A Output DC 60 W
- Allen Bradley 1606 Power Supply DIN Rail Power Supply 220V ac/dc AC Input 24V, 3 A Output DC 72 W
