Allen Bradley 1606 DIN Rail Power Supply, 380 → 480V ac Input, 24 → 28V dc Output, 4.2A Output, 100W

Subtotal (1 unit)*

£235.98

(exc. VAT)

£283.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£235.98

*price indicative

RS Stock No.:
265-870
Mfr. Part No.:
1606-XLP100E-2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

1606

Type

Power Supply

Electrical Phase

2

AC or DC Input Voltage

ac

Input Voltage

380 → 480V

AC or DC Output Voltage

dc

Output Voltage

24 → 28V

Output Current

4.2A

COO (Country of Origin):
CN
The Allen Bradley Power Supply XLP is a single phase switched mode power supply. It is used for industrial purposes requiring reliable DC power within a small footprint. The unit's compact dimensions are 73 x 75 x 103 mm facilitate easy integration into space-constrained control panels. It is DIN rail mounting, simplifying installation industrial environments.

100 W power
24 V Output Voltage
4.2 A Output Current
Efficiency 89.5 percent
Spring Terminal Connection

Related links