Allen Bradley 1606 DIN Rail Power Supply, 100 → 240V ac Input, 24 → 28V dc Output, 2.5A Output, 60W
- RS Stock No.:
- 265-886
- Mfr. Part No.:
- 1606-XLP60EQT
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£164.45
(exc. VAT)
£197.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £164.45 |
*price indicative
- RS Stock No.:
- 265-886
- Mfr. Part No.:
- 1606-XLP60EQT
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 1606 | |
| Type | Power Supply | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 100 → 240V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24 → 28V | |
| Output Current | 2.5A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 1606 | ||
Type Power Supply | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 100 → 240V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24 → 28V | ||
Output Current 2.5A | ||
- COO (Country of Origin):
- CN
The Allen Bradley Power Supply XLP is a single phase switched mode power supply. It is used for industrial purposes requiring reliable DC power within a small footprint. The unit's compact dimensions are 45 x 75 x 91 mm facilitate easy integration into space-constrained control panels. It is DIN rail mounting, simplifying installation industrial environments.
60 W power
24 V Output Voltage
2.5 A Output Current
Efficiency 90.4 percent
Screw Terminal Connection
24 V Output Voltage
2.5 A Output Current
Efficiency 90.4 percent
Screw Terminal Connection
Related links
- Allen Bradley 1606 DIN Rail Power Supply dc Input 3.9A Output, 95W
- Allen Bradley 1606 DIN Rail Power Supply dc Input 2.1A Output, 50W
- Allen Bradley 1606 DIN Rail Power Supply dc Input 1.3A Output, 30W
- Allen Bradley 1606 DIN Rail Power Supply dc Input 3A Output, 72W
- Allen Bradley 1606 DIN Rail Power Supply 24 → 28V dc Output 100W
- Allen Bradley 1606 DIN Rail Power Supply 24 → 28V dc Output 90W
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 24V dc dc Output, 2.5A Output
- Allen Bradley 1606 DIN Rail Power Supply 10 → 12 or 12 → 15V dc Output, 4.5A
