Allen Bradley 1606 Switched Mode DIN Rail Power Supply, 240V ac ac Input, 24V dc dc Output, 2.5A Output
- RS Stock No.:
- 221-3499
- Mfr. Part No.:
- 1606-XLB60E
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£91.59
(exc. VAT)
£109.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.59 |
*price indicative
- RS Stock No.:
- 221-3499
- Mfr. Part No.:
- 1606-XLB60E
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 1606 | |
| Type | Switched Mode | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 240V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 2.5A | |
| Depth | 91mm | |
| Width | 36mm | |
| Height | 90mm | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 1606 | ||
Type Switched Mode | ||
AC or DC Input Voltage ac | ||
Input Voltage 240V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 2.5A | ||
Depth 91mm | ||
Width 36mm | ||
Height 90mm | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation bulletin 1606-XLB basic switched mode power supplies are available in 24V DC sizes from 1.5 to 20A. These power supplies are cost-effective, provide efficiency up to 95.2%, and are rated for long service life.
Industry-Leading Efficiency
Wide Power Range and Feature Set
Compact Size
CE marked
cULus and cURus listed
Selectable operating mode (single/parallel)
Excellent efficiency and temperature rating
Wide Power Range and Feature Set
Compact Size
CE marked
cULus and cURus listed
Selectable operating mode (single/parallel)
Excellent efficiency and temperature rating
Related links
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 24V dc dc Output, 2.5A Output
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 24V dc dc Output, 3.75A Output
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 24V dc dc Output, 3.75 Output
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 24V dc dc Output, 20A Output
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 12V dc dc Output, 16A Output
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 24V dc dc Output, 10A Output
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 12V dc dc Output, 5A Output
- Allen Bradley 1606 DIN Rail Power Supply 24 → 28V dc Output 60W
