Allen Bradley 1606 Switched Mode DIN Rail Power Supply, 240V ac ac Input, 24V dc dc Output, 20A Output

Subtotal (1 unit)*

£301.47

(exc. VAT)

£361.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£301.47

*price indicative

RS Stock No.:
221-3497
Mfr. Part No.:
1606-XLB480E
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

1606

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Height

124mm

Depth

127mm

Width

59mm

Mounting Type

DIN Rail Mount

COO (Country of Origin):
CZ
The Rockwell Automation bulletin 1606-XLB basic switched mode power supplies are available in 24V DC sizes from 1.5 to 20A. These power supplies are cost-effective, provide efficiency up to 95.2%, and are rated for long service life.

Industry-Leading Efficiency
Wide Power Range and Feature Set
Compact Size
CE marked
cULus and cURus listed
Selectable operating mode (single/parallel)
Excellent efficiency and temperature rating

Related links