Allen Bradley 1606 Switched Mode DIN Rail Power Supply, 100 → 240 V ac, 110 → 150 V dc ac, dc Input, 24V
- RS Stock No.:
- 221-3509
- Mfr. Part No.:
- 1606-XLE120E
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£218.47
(exc. VAT)
£262.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 6 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £218.47 |
*price indicative
- RS Stock No.:
- 221-3509
- Mfr. Part No.:
- 1606-XLE120E
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 1606 | |
| Type | Switched Mode | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 100 → 240 V ac, 110 → 150 V dc | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 5A | |
| Depth | 102mm | |
| Height | 124mm | |
| Width | 32mm | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 1606 | ||
Type Switched Mode | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 100 → 240 V ac, 110 → 150 V dc | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 5A | ||
Depth 102mm | ||
Height 124mm | ||
Width 32mm | ||
Mounting Type DIN Rail Mount | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
The Rockwell Automation series 1606 - XLE line off ers high performing, ultra slim power supplies with the most basic feature set. These products contain the essential features for long service life and high reliability. This line is ideal if you are inte
Industry-Leading Efficiency
Wide Power Range and Feature Set
Compact Size
CE marked
cULus and cURus listed
Selectable operating mode (single/parallel)
Excellent efficiency and temperature rating
Wide Power Range and Feature Set
Compact Size
CE marked
cULus and cURus listed
Selectable operating mode (single/parallel)
Excellent efficiency and temperature rating
Related links
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 110 → 150 V dc ac 24V
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 110 → 300 V dc ac 24V
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 110 → 150 V dc ac 48V
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 110 → 150 V dc ac 12V
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 24V dc dc Output, 2.5A Output
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 24V dc dc Output, 3.75A Output
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 24V dc dc Output, 10A Output
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 24V dc dc Output, 3.75 Output
