Allen Bradley 1606 Switched Mode DIN Rail Power Supply 240V ac AC Input 24V dc, 3.75 A Output DC 90 W
- RS Stock No.:
- 221-3503
- Mfr. Part No.:
- 1606-XLB90EH
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£145.40
(exc. VAT)
£174.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £145.40 |
*price indicative
- RS Stock No.:
- 221-3503
- Mfr. Part No.:
- 1606-XLB90EH
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 1606 | |
| Product Type | DIN Rail Power Supply | |
| Sub Type | Switched Mode | |
| Maximum Output Voltage | 24V dc | |
| Electrical Phase | 1 | |
| Input Voltage Type | AC | |
| Number of Outputs | 5 | |
| Power | 90W | |
| Output Current | 3.75A | |
| Output Voltage Type | DC | |
| Remote signal DC-OK | No | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 90mm | |
| Depth | 91mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Width | 91mm | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 240V ac | |
| Efficiency | 93.8% | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 1606 | ||
Product Type DIN Rail Power Supply | ||
Sub Type Switched Mode | ||
Maximum Output Voltage 24V dc | ||
Electrical Phase 1 | ||
Input Voltage Type AC | ||
Number of Outputs 5 | ||
Power 90W | ||
Output Current 3.75A | ||
Output Voltage Type DC | ||
Remote signal DC-OK No | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Height 90mm | ||
Depth 91mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Width 91mm | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 240V ac | ||
Efficiency 93.8% | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation bulletin 1606-XLB basic switched mode power supplies are available in 24V DC sizes from 1.5 to 20A. These power supplies are cost-effective, provide efficiency up to 95.2%, and are rated for long service life.
Industry-Leading Efficiency
Wide Power Range and Feature Set
Compact Size
CE marked
cULus and cURus listed
Selectable operating mode (single/parallel)
Excellent efficiency and temperature rating
Related links
- Allen Bradley 1606 Power Supply DIN Rail Power Supply 480V ac AC Input 28V, 3.75 A Output DC 90 W
- Allen Bradley 1606 Power Supply DIN Rail Power Supply 220V ac/dc AC/DC Input 15V, 7.5 A Output DC 90 W
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 240V ac 24V dc, 3.75 A Output 480 W
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 240V ac 24V dc, 2.5 A Output 480 W
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 240V ac 24V dc, 10 A Output 480 W
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 240V ac 12V dc, 16 A Output 480 W
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 240V ac AC Input 24V dc, 20 A Output DC 480 W
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 240V ac AC Input 12V dc, 5 A Output DC 60 W
