Allen Bradley 1606 Switched Mode DIN Rail Power Supply 240V ac AC Input 12V dc, 16 A Output DC 192 W

Subtotal (1 unit)*

£286.10

(exc. VAT)

£343.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£286.10

*price indicative

RS Stock No.:
221-3516
Mfr. Part No.:
1606-XLE192BM
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

1606

Product Type

DIN Rail Power Supply

Sub Type

Switched Mode

Maximum Output Voltage

12V dc

Electrical Phase

1

Number of Outputs

5

Input Voltage Type

AC

Power

192W

Output Current

16A

Output Voltage Type

DC

Remote signal DC-OK

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

117mm

Height

124mm

Width

39mm

Hazardous Area Certification

No

Standards/Approvals

No

Maximum Input Voltage

240V ac

Minimum Input Voltage

240V ac

Efficiency

94.3%

COO (Country of Origin):
CZ
The Rockwell Automation series 1606 - XLE line off ers high performing, ultra slim power supplies with the most basic feature set. These products contain the essential features for long service life and high reliability. This line is ideal if you are inte

Industry-Leading Efficiency

Wide Power Range and Feature Set

Compact Size

CE marked

cULus and cURus listed

Selectable operating mode (single/parallel)

Excellent efficiency and temperature rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy