Allen Bradley 1606 Switched Mode DIN Rail Power Supply, 240V ac ac Input, 12V dc dc Output, 16A Output
- RS Stock No.:
- 221-3515
- Mfr. Part No.:
- 1606-XLE192BDM
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£405.13
(exc. VAT)
£486.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £405.13 |
*price indicative
- RS Stock No.:
- 221-3515
- Mfr. Part No.:
- 1606-XLE192BDM
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 1606 | |
| Type | Switched Mode | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 240V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 12V dc | |
| Output Current | 16A | |
| Width | 39mm | |
| Height | 124mm | |
| Depth | 117mm | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 1606 | ||
Type Switched Mode | ||
AC or DC Input Voltage ac | ||
Input Voltage 240V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 12V dc | ||
Output Current 16A | ||
Width 39mm | ||
Height 124mm | ||
Depth 117mm | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation series 1606 - XLE line off ers high performing, ultra slim power supplies with the most basic feature set. These products contain the essential features for long service life and high reliability. This line is ideal if you are inte
Industry-Leading Efficiency
Wide Power Range and Feature Set
Compact Size
CE marked
cULus and cURus listed
Selectable operating mode (single/parallel)
Excellent efficiency and temperature rating
Wide Power Range and Feature Set
Compact Size
CE marked
cULus and cURus listed
Selectable operating mode (single/parallel)
Excellent efficiency and temperature rating
Related links
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 12V dc dc Output, 16A Output
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 12V dc dc Output, 5A Output
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 24V dc dc Output, 3.75A Output
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 24V dc dc Output, 2.5A Output
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 24V dc dc Output, 3.75 Output
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 24V dc dc Output, 10A Output
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 24V dc dc Output, 20A Output
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 110 → 150 V dc ac 12V
