Allen Bradley 1606 Switched Mode DIN Rail Power Supply 240V ac 24V dc, 10 A Output 480 W
- RS Stock No.:
- 221-3520
- Mfr. Part No.:
- 1606-XLE240ECRZ
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£479.50
(exc. VAT)
£575.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £479.50 |
*price indicative
- RS Stock No.:
- 221-3520
- Mfr. Part No.:
- 1606-XLE240ECRZ
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 1606 | |
| Product Type | DIN Rail Power Supply | |
| Sub Type | Switched Mode | |
| Maximum Output Voltage | 24V dc | |
| Power | 480W | |
| Output Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 39mm | |
| Standards/Approvals | No | |
| Height | 124mm | |
| Depth | 117mm | |
| Hazardous Area Certification | No | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 1606 | ||
Product Type DIN Rail Power Supply | ||
Sub Type Switched Mode | ||
Maximum Output Voltage 24V dc | ||
Power 480W | ||
Output Current 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 39mm | ||
Standards/Approvals No | ||
Height 124mm | ||
Depth 117mm | ||
Hazardous Area Certification No | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 240V ac | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation series 1606 - XLE line off ers high performing, ultra slim power supplies with the most basic feature set. These products contain the essential features for long service life and high reliability. This line is ideal if you are inte
Industry-Leading Efficiency
Wide Power Range and Feature Set
Compact Size
CE marked
cULus and cURus listed
Selectable operating mode (single/parallel)
Excellent efficiency and temperature rating
Related links
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 240V ac 24V dc, 2.5 A Output 480 W
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 240V ac 12V dc, 16 A Output 480 W
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 240V ac 24V dc, 3.75 A Output 480 W
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 240V ac 24V dc, 10 A Output 480 W
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 240V ac AC Input 24V dc, 20 A Output DC 480 W
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 300 V dc 20 A Output 480 W
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 150 V dc 20 A Output 480 W
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 150 V dc 10 A Output 480 W
