Allen Bradley 1606 DIN Rail Power Supply, 9 → 60V dc Input, 12 → 48V dc Output, 10A Output
- RS Stock No.:
- 265-807
- Mfr. Part No.:
- 1606-XLPRED
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£76.69
(exc. VAT)
£92.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.69 |
*price indicative
- RS Stock No.:
- 265-807
- Mfr. Part No.:
- 1606-XLPRED
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 1606 | |
| Type | Power Supply | |
| AC or DC Input Voltage | dc | |
| Input Voltage | 9 → 60V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 12 → 48V | |
| Output Current | 10A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 1606 | ||
Type Power Supply | ||
AC or DC Input Voltage dc | ||
Input Voltage 9 → 60V | ||
AC or DC Output Voltage dc | ||
Output Voltage 12 → 48V | ||
Output Current 10A | ||
- COO (Country of Origin):
- CN
The Allen Bradley Power Supply is a compact redundancy module designed to enhance the reliability of DC power systems by managing dual power supplies. It ensures continuous power delivery by automatically switching to an alternative power source in the event of a primary supply failure.
Space saving solution
DC input voltage 10 to 60 V
Current handling of 10 A
DC input voltage 10 to 60 V
Current handling of 10 A
Related links
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 24V dc dc Output, 10A Output
- Allen Bradley 1606 DIN Rail Power Supply dc Input 7.5A Output,
- Allen Bradley 1606 DIN Rail Power Supply dc Input 4.2A Output,
- Allen Bradley 1606 DIN Rail Power Supply dc Input 15 VV dc dc Output 36W
- Allen Bradley 1606 DIN Rail Power Supply dc Input 2.1A Output, 100W
- Allen Bradley 1606 DIN Rail Power Supply 24 → 28V dc Output 60W
- Allen Bradley 1606 DIN Rail Power Supply 24 → 28V dc Output 90W
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 24V dc dc Output, 3.75 Output
