Allen Bradley 1606 DIN Rail Power Supply, 220V ac, dc Input, 10 → 12 or 12 → 15V dc Output, 7.5A Output,
- RS Stock No.:
- 265-802
- Mfr. Part No.:
- 1606-XLP90B
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£265.89
(exc. VAT)
£319.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £265.89 |
*price indicative
- RS Stock No.:
- 265-802
- Mfr. Part No.:
- 1606-XLP90B
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 1606 | |
| Type | Power Supply | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 220V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 10 → 12 or 12 → 15V | |
| Output Current | 7.5A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 1606 | ||
Type Power Supply | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 220V | ||
AC or DC Output Voltage dc | ||
Output Voltage 10 → 12 or 12 → 15V | ||
Output Current 7.5A | ||
- COO (Country of Origin):
- CN
The Allen Bradley Power Supply XLP is a single phase switched mode power supply. It is used for industrial purposes requiring reliable DC power within a small footprint. The unit's compact dimensions are 73 x 75 x 103 mm facilitate easy integration into space-constrained control panels. It is DIN rail mounting, simplifying installation industrial environments.
90 W power
12 V Output Voltage
7.5 A Output Current
Efficiency 88.5 percent
Spring Terminal Connection
12 V Output Voltage
7.5 A Output Current
Efficiency 88.5 percent
Spring Terminal Connection
Related links
- Allen Bradley 1606 DIN Rail Power Supply dc Input 2.1A Output, 100W
- Allen Bradley 1606 DIN Rail Power Supply dc Input 3.9A Output, 95W
- Allen Bradley 1606 DIN Rail Power Supply dc Input 3A Output, 72W
- Allen Bradley 1606 DIN Rail Power Supply dc Input 4.2A Output,
- Allen Bradley 1606 DIN Rail Power Supply 12 → 48V dc Output, 10A Output
- Allen Bradley 1606 DIN Rail Power Supply 10 → 12 or 12 → 15V dc Output, 4.5A
- Allen Bradley 1606 DIN Rail Power Supply dc Input 3A Output, 30W
- Allen Bradley 1606 DIN Rail Power Supply 24 → 28V dc Output 60W
