Allen Bradley 1606 DIN Rail Power Supply, 85V ac, dc Input, 10 → 12 or 12 → 15V dc Output, 3A Output, 30W

Subtotal (1 unit)*

£150.40

(exc. VAT)

£180.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£150.40

*price indicative

RS Stock No.:
265-874
Mfr. Part No.:
1606-XLP30B
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

1606

Type

Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Input Voltage

85V

AC or DC Output Voltage

dc

Output Voltage

10 → 12 or 12 → 15V

Output Current

3A

COO (Country of Origin):
CN
The Allen Bradley Power Supply XLP is a single phase switched mode power supply. It is used for industrial purposes requiring reliable DC power within a small footprint. The unit's compact dimensions are 45 x 75 x 91 mm facilitate easy integration into space-constrained control panels. It is DIN rail mounting, simplifying installation industrial environments.

30 W power
12 V Output Voltage
3 A Output Current
Efficiency 84 percent
Spring Terminal Connection

Related links