Allen Bradley 1606 DIN Rail Power Supply, 220V ac, dc Input, 24 → 28V dc Output, 3.9A Output, 95W
- RS Stock No.:
- 265-805
- Mfr. Part No.:
- 1606-XLP95E
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£194.42
(exc. VAT)
£233.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £194.42 |
*price indicative
- RS Stock No.:
- 265-805
- Mfr. Part No.:
- 1606-XLP95E
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 1606 | |
| Type | Power Supply | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 220V | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24 → 28V | |
| Output Current | 3.9A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 1606 | ||
Type Power Supply | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 220V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24 → 28V | ||
Output Current 3.9A | ||
- COO (Country of Origin):
- CN
The Allen Bradley Power Supply XLP is a single phase switched mode power supply. It is used for industrial purposes requiring reliable DC power within a small footprint. The unit's compact dimensions are 73 x 75 x 103 mm facilitate easy integration into space-constrained control panels. It is DIN rail mounting, simplifying installation industrial environments.
95 W power
24 V Output Voltage
4 A Output Current
Efficiency 90 percent
Spring Terminal Connection
24 V Output Voltage
4 A Output Current
Efficiency 90 percent
Spring Terminal Connection
Related links
- Allen Bradley 1606 DIN Rail Power Supply dc Input 3A Output, 72W
- Allen Bradley 1606 DIN Rail Power Supply dc Input 2.1A Output, 100W
- Allen Bradley 1606 DIN Rail Power Supply dc Input 7.5A Output,
- Allen Bradley 1606 DIN Rail Power Supply 24 → 28V dc Output 60W
- Allen Bradley 1606 DIN Rail Power Supply 24 → 28V dc Output 100W
- Allen Bradley 1606 DIN Rail Power Supply dc Input 2.1A Output, 50W
- Allen Bradley 1606 DIN Rail Power Supply dc Input 1.3A Output, 30W
- Allen Bradley 1606 DIN Rail Power Supply 24 → 28V dc Output 90W
