Allen Bradley 1606 Switched Mode DIN Rail Power Supply, 100 → 240 V ac, 110 → 150 V dc ac, dc Input, 48V

Subtotal (1 unit)*

£231.32

(exc. VAT)

£277.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£231.32

*price indicative

RS Stock No.:
221-3514
Mfr. Part No.:
1606-XLE120F
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

1606

Type

Switched Mode

AC or DC Input Voltage

ac, dc

Input Voltage

100 → 240 V ac, 110 → 150 V dc

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

2.5A

Depth

102mm

Height

124mm

Width

32mm

Mounting Type

DIN Rail Mount

COO (Country of Origin):
CZ
The Rockwell Automation series 1606 - XLE line off ers high performing, ultra slim power supplies with the most basic feature set. These products contain the essential features for long service life and high reliability. This line is ideal if you are inte

Industry-Leading Efficiency
Wide Power Range and Feature Set
Compact Size
CE marked
cULus and cURus listed
Selectable operating mode (single/parallel)
Excellent efficiency and temperature rating

Related links