Molex 1212 2P DIN 43650 Solenoid Connector, 250 V Voltage
- RS Stock No.:
- 508-809
- Mfr. Part No.:
- 1212010003
- Brand:
- Molex
Subtotal (1 pack of 120 units)*
£160.22
(exc. VAT)
£192.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £160.22 | £1.335 |
*price indicative
- RS Stock No.:
- 508-809
- Mfr. Part No.:
- 1212010003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pole Format | 2P | |
| Voltage Rating | 250 V | |
| Series | 1212 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pole Format 2P | ||
Voltage Rating 250 V | ||
Series 1212 | ||
- COO (Country of Origin):
- PL
The TE Connectivity DIN valve connector is engineered to provide reliable and efficient connectivity solutions in demanding applications. Combining robust design with exceptional performance, it offers users the peace of mind that their electrical connections are secure. With its external thread coupling and two-pole plus ground terminal configuration, this connector is ideal for use in circular industrial environments. Crafted with a black polyamide body and brass contacts, it ensures durability while maintaining low halogen content for enhanced environmental compliance. Additionally, with an IP65 and IP67 rating, it guarantees protection against dust and water ingress, making it suitable for various challenging conditions. Whether you're looking for bulk packaging or a versatile connector to meet your specific requirements, this product delivers outstanding functionality.
Designed for field attachability, simplifying installation processes
Ensures high conductivity through quality materials in construction
Provides high current handling capabilities for efficient performance
Attractively compact with an 18mm mating interface for versatility
Meets international compliance standards, affirming environmental responsibility
Built to withstand extreme temperatures, exhibiting a broad operating range
Features a nitrile gasket to enhance sealing and protection
Ensures high conductivity through quality materials in construction
Provides high current handling capabilities for efficient performance
Attractively compact with an 18mm mating interface for versatility
Meets international compliance standards, affirming environmental responsibility
Built to withstand extreme temperatures, exhibiting a broad operating range
Features a nitrile gasket to enhance sealing and protection
Related links
- Molex 1212 2P DIN 43650 Solenoid Connector, 300 V Voltage
- Molex 1212 2P DIN 43650 Solenoid Connector, 24 V Voltage
- Molex 1212 2P DIN 43650 Solenoid Connector, 230 V Voltage
- TE Connectivity 1212 2P DIN 43650 Solenoid Connector, 250 V Voltage
- Molex 1212 3P DIN 43650 Solenoid Connector, 250 V Voltage
- Molex 121205 2P DIN 43650 DIN 43650 Solenoid Connector, 250 V Voltage
- Molex 121203 2P DIN 43650 DIN 43650 Solenoid Connector 250 V Voltage
- Molex 121023 2P DIN 43650 Solenoid Connector, 250 V Voltage
