Molex 1212 2P DIN 43650 Solenoid Connector, 300 V Voltage
- RS Stock No.:
- 470-139
- Mfr. Part No.:
- 1212020012
- Brand:
- Molex
Subtotal (1 pack of 80 units)*
£298.43
(exc. VAT)
£358.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £298.43 | £3.73 |
*price indicative
- RS Stock No.:
- 470-139
- Mfr. Part No.:
- 1212020012
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pole Format | 2P | |
| Voltage Rating | 300 V | |
| Series | 1212 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pole Format 2P | ||
Voltage Rating 300 V | ||
Series 1212 | ||
- COO (Country of Origin):
- PL
The TE Connectivity DIN valve connector stands out as a versatile and robust solution for a range of industrial applications. Designed with a focus on reliability, it features an external thread coupling type, enhancing the ease of connection while maintaining a secure fit. The connector accommodates a diverse range of cable diameters, ensuring compatibility with various wire sizes. Constructed to withstand challenging environments, it boasts an impressive temperature range and an IP65/IP67 rating, providing significant protection against dust and moisture. This makes the connector ideal for demanding settings in the circular industrial sector. With UL94HB ratings and low-halogen compliance, it reflects a commitment to safety and environmental standards, reinforcing its suitability for modern industry requirements.
Constructed from durable polyamide for enhanced longevity
Supports both 250V AC and 300V DC voltage ratings
Optimised for agility with a compact design that fits multiple applications
Low halogen status promotes environmental safety
Includes a nitrile gasket for sealing against contaminants
Facilitates easy field attachment for quick installation
Weighs a mere 16.500 grams for lightweight handling
Compatible with a 90° angle orientation for versatile installation options
Supports both 250V AC and 300V DC voltage ratings
Optimised for agility with a compact design that fits multiple applications
Low halogen status promotes environmental safety
Includes a nitrile gasket for sealing against contaminants
Facilitates easy field attachment for quick installation
Weighs a mere 16.500 grams for lightweight handling
Compatible with a 90° angle orientation for versatile installation options
Related links
- Molex 1212 2P DIN 43650 Solenoid Connector, 24 V Voltage
- Molex 1212 2P DIN 43650 Solenoid Connector, 230 V Voltage
- Molex 1212 2P DIN 43650 Solenoid Connector, 250 V Voltage
- TE Connectivity 1212 2P DIN 43650 Solenoid Connector, 250 V Voltage
- Molex 1210 3P DIN 43650 Solenoid Connector, 300 V Voltage
- Molex 121023 3P DIN 43650 C DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121204 2P DIN 43650 DIN 43650 Solenoid Connector 300 Voltage
- Molex 121023 2P+E DIN 43650 C DIN 43650 Solenoid Connector 300 V dc Voltage
