Molex 1212 2 Form A DIN 43650 Solenoid Connector Indicator Light, 24V Voltage
- RS Stock No.:
- 509-019
- Distrelec Article No.:
- 304-56-959
- Mfr. Part No.:
- 1212070004
- Brand:
- Molex
Subtotal (1 pack of 40 units)*
£174.53
(exc. VAT)
£209.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £174.53 | £4.363 |
*price indicative
- RS Stock No.:
- 509-019
- Distrelec Article No.:
- 304-56-959
- Mfr. Part No.:
- 1212070004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | DIN 43650 Solenoid Connector | |
| Pole Format | 2 | |
| DIN 43650 Type | Form A | |
| Current | 16A | |
| Voltage | 24V | |
| Cable Diameter Range | 4.00 to 9.00 mm² | |
| Contact Plating | Silver | |
| Indicator Light | Yes | |
| Contact Material | Brass | |
| Series | 1212 | |
| IP Rating | IP67 | |
| Standards/Approvals | REACH SVHC, IPC 1752A Class C, IEC-62474 chemSHERPA, IPC 1752A Class D, EU RoHS, IEC 61249-2-21, Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type DIN 43650 Solenoid Connector | ||
Pole Format 2 | ||
DIN 43650 Type Form A | ||
Current 16A | ||
Voltage 24V | ||
Cable Diameter Range 4.00 to 9.00 mm² | ||
Contact Plating Silver | ||
Indicator Light Yes | ||
Contact Material Brass | ||
Series 1212 | ||
IP Rating IP67 | ||
Standards/Approvals REACH SVHC, IPC 1752A Class C, IEC-62474 chemSHERPA, IPC 1752A Class D, EU RoHS, IEC 61249-2-21, Low-Halogen | ||
- COO (Country of Origin):
- IE
The Molex DIN Valve is an innovative and robust connector solution designed for modern industrial applications. Engineered for reliability, it features a Compact design with external threads and a 2-pole system, providing exceptional connectivity alongside a sophisticated built-in circuit. This product boasts a transparent body that enables easy Visual inspection and is equipped with a red LED indicator for diagnostics. Its range of compliance certifications ensures that it meets stringent environmental standards, making it a preferred choice for industries that demand high performance and adherence to regulations. With an impressive temperature resistance and IP67 rating, this connector is built to withstand challenging conditions, ensuring operational reliability. The mPm DIN Valve is not just a connector
it embodies seamless integration and superior functionality for a diverse range of applications in circular industrial environments.
Compact form factor maximises installation flexibility
Enhanced durability with a polyamide connector body
Clear Visual diagnostics through an integrated LED indicator
IP67 rating guarantees protection against dust and water ingress
Designed for compatibility with various cable diameters
Temperature resilience allows operation in extreme conditions
External thread coupling type ensures secure connections
Related links
- Molex 1212 2 DIN 43650 Solenoid Connector Indicator Light, 230V Voltage
- Molex 1210 2 Form A DIN 43650 Solenoid Connector Indicator Light, 24V Voltage
- Molex 121037 2 Form B Solenoid Connector Indicator Light, 24V Voltage
- Molex 121064 2 Form B Solenoid Connector Indicator Light, 24V Voltage
- Molex 121210 2 Form C Solenoid Connector Indicator Light, 24V Voltage
- Molex 121211 2 Form C-Micro 9.4mm Solenoid Connector Indicator Light, 24V Voltage
- Molex 121208 2 Form B Solenoid Connector Indicator Light, 24V Voltage
- Molex 121207 2 Form A Solenoid Connector Indicator Light, 24V Voltage
