TE Connectivity 1212 2P DIN 43650 Solenoid Connector, 250 V Voltage
- RS Stock No.:
- 469-189
- Mfr. Part No.:
- 1212010012
- Brand:
- Molex
Discontinued
- RS Stock No.:
- 469-189
- Mfr. Part No.:
- 1212010012
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pole Format | 2P | |
| Voltage Rating | 250 V | |
| Series | 1212 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pole Format 2P | ||
Voltage Rating 250 V | ||
Series 1212 | ||
- COO (Country of Origin):
- PL
The TE Connectivity DIN Valve Connector is expertly designed for seamless integration in demanding applications. This exceptional connector is crafted for durability and efficiency, boasting a range of features that ensure reliable performance in both industrial and commercial settings. With a transparent body that showcases its robust construction and a nitrile gasket for enhanced sealing, it withstands various environmental challenges. Its field-attachable design simplifies installation, while the external threading provides secure coupling. This connector not only excels in ease of use but also meets rigorous compliance standards, making it an ideal choice for engineers looking for dependable connectivity solutions.
Field-attachable design for straightforward installation
Transparent body allows for easy visual inspection of the connector
Nitrile gasket enhances sealing and environmental resistance
External threading ensures a secure and robust coupling
Versatile in a range of applications, including industrial settings
Meets compliance standards, ensuring peace of mind for engineers
Transparent body allows for easy visual inspection of the connector
Nitrile gasket enhances sealing and environmental resistance
External threading ensures a secure and robust coupling
Versatile in a range of applications, including industrial settings
Meets compliance standards, ensuring peace of mind for engineers
Related links
- Molex 1212 2P DIN 43650 Solenoid Connector, 250 V Voltage
- Molex 1212 2P DIN 43650 Solenoid Connector, 230 V Voltage
- Molex 1212 2P DIN 43650 Solenoid Connector, 300 V Voltage
- Molex 1212 2P DIN 43650 Solenoid Connector, 24 V Voltage
- Molex 121205 2P DIN 43650 DIN 43650 Solenoid Connector, 250 V Voltage
- Molex 121203 2P DIN 43650 DIN 43650 Solenoid Connector 250 V Voltage
- Molex 121023 2P DIN 43650 Solenoid Connector, 250 V Voltage
- Molex 1212 3P DIN 43650 Solenoid Connector, 250 V Voltage
