Molex 121023 2 DIN 43650 Solenoid Connector, 250V Voltage
- RS Stock No.:
- 471-877
- Distrelec Article No.:
- 304-60-831
- Mfr. Part No.:
- 1210230271
- Brand:
- Molex
Subtotal (1 bag of 100 units)*
£140.40
(exc. VAT)
£168.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £140.40 | £1.404 |
*price indicative
- RS Stock No.:
- 471-877
- Distrelec Article No.:
- 304-60-831
- Mfr. Part No.:
- 1210230271
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pole Format | 2 | |
| Product Type | DIN 43650 Solenoid Connector | |
| Voltage | 250V | |
| Series | 121023 | |
| Standards/Approvals | IEC 62474 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pole Format 2 | ||
Product Type DIN 43650 Solenoid Connector | ||
Voltage 250V | ||
Series 121023 | ||
Standards/Approvals IEC 62474 | ||
- COO (Country of Origin):
- IE
The Molex Advanced product embodies innovation and reliability for a wide range of applications. Designed with precision engineering, it stands as a testament to the commitment towards quality and compliance with international standards. This product not only meets but exceeds the expectations set by modern industry requirements, ensuring that every aspect of its performance adheres to stringent safety and environmental regulations. Its Active status reflects not just the product's functionality but also its commitment to sustainable practices. With an engineering number that signifies meticulous design, this item promises durability while supporting various compliance certifications. Perfectly suited for environments requiring rigorous adherence to low-hazardous materials, this product is your Ideal partner for high-performance needs.
Engineered to meet global environmental compliance standards
Supports multiple product compliance statements for greater versatility
Constructed with low-hazard materials to enhance safety
Complies with EU RoHS and REACH regulations for industry excellence
Offers certification documents for reliable verification
Backed by a legacy of innovation in connectivity solutions
Designed for seamless integration into diverse applications
Related links
- Molex 121023 2 Form A DIN 43650 Solenoid Connector, 250V Voltage
- Brad from Molex 121023 2 DIN 43650 A DIN 43650 Solenoid Connector 300V dc Voltage
- Molex 121023 2+E DIN 43650 C DIN 43650 Solenoid Connector Female 300V dc Voltage
- Molex 121205 2 DIN 43650 DIN 43650 Solenoid Connector, 250V Voltage
- Molex 121203 2 DIN 43650 DIN 43650 Solenoid Connector, 250V Voltage
- Molex 121012 2 Form A DIN 43650 Solenoid Connector, 250V Voltage
- Molex 121204 3 DIN 43650 DIN 43650 Solenoid Connector, 250V Voltage
- Molex 121201 3 DIN 43650 DIN 43650 Solenoid Connector, 250V Voltage
