Molex 121023 2 Form A DIN 43650 Solenoid Connector, 250V Voltage
- RS Stock No.:
- 478-824
- Distrelec Article No.:
- 304-56-943
- Mfr. Part No.:
- 1210230612
- Brand:
- Molex
Subtotal (1 bag of 100 units)*
£148.67
(exc. VAT)
£178.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £148.67 | £1.487 |
*price indicative
- RS Stock No.:
- 478-824
- Distrelec Article No.:
- 304-56-943
- Mfr. Part No.:
- 1210230612
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pole Format | 2 | |
| Product Type | DIN 43650 Solenoid Connector | |
| DIN 43650 Type | Form A | |
| Current | 16A | |
| Voltage | 250V | |
| Cable Diameter Range | 6.00-8.00 mm | |
| Contact Plating | Silver | |
| Indicator Light | No | |
| Contact Material | Brass | |
| Colour | Black | |
| Series | 121023 | |
| IP Rating | IP65 | |
| Standards/Approvals | IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU RoHS, REACH SVHC, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pole Format 2 | ||
Product Type DIN 43650 Solenoid Connector | ||
DIN 43650 Type Form A | ||
Current 16A | ||
Voltage 250V | ||
Cable Diameter Range 6.00-8.00 mm | ||
Contact Plating Silver | ||
Indicator Light No | ||
Contact Material Brass | ||
Colour Black | ||
Series 121023 | ||
IP Rating IP65 | ||
Standards/Approvals IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU RoHS, REACH SVHC, IEC 61249-2-21 | ||
- COO (Country of Origin):
- PL
The Molex DIN valve connector is engineered for versatile applications, boasting a robust design tailored for reliability and performance. With a focus on efficiency, this connector features an 18mm form factor compatible with a variety of industrial needs. Its internal threads and two-pole capability make it Ideal for secure connections in challenging environments. Constructed with high-quality polypropylene, this connector not only withstands demanding conditions but also complies with various industry standards for environmental safety. The product's user-friendly features, including a temperature range from -40°C to +90°C and an IP65 rating for dust and water resistance, ensure dependable operation in virtually any setting. The mPm series promises enhanced connectivity solutions, solidifying its role in modern industrial applications.
Designed to meet stringent environmental compliance standards
IP65 rating ensures protection against dust and water ingress
Robust polypropylene body enhances durability in tough conditions
Temperature range allows for operation in extreme environments
Two pole configuration supports a variety of electrical applications
Compact design facilitates easier installations and space saving solutions
Bulk pack availability caters to larger operational needs
Related links
- Molex 121023 2 DIN 43650 Solenoid Connector, 250V Voltage
- Molex 121012 2 Form A DIN 43650 Solenoid Connector, 250V Voltage
- Molex 1212 2 Form A DIN 43650 Solenoid Connector, 250V Voltage
- Molex 121023 2+E DIN 43650 C DIN 43650 Solenoid Connector Female 300V dc Voltage
- Brad from Molex 121023 2 DIN 43650 A DIN 43650 Solenoid Connector 300V dc Voltage
- Molex 1212 3 Form A DIN 43650 Solenoid Connector, 250V Voltage
- Molex 121012 3 Form A DIN 43650 Solenoid Connector, 250V Voltage
- Molex 121023 3 Form C-Micro 9.4mm DIN 43650 Solenoid Connector 250V dc 300 V dc Voltage
