Molex 1212 2 DIN 43650 Solenoid Connector Indicator Light, 230V Voltage
- RS Stock No.:
- 508-811
- Distrelec Article No.:
- 304-60-843
- Mfr. Part No.:
- 1212090050
- Brand:
- Molex
Subtotal (1 pack of 30 units)*
£153.67
(exc. VAT)
£184.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.67 | £5.122 |
*price indicative
- RS Stock No.:
- 508-811
- Distrelec Article No.:
- 304-60-843
- Mfr. Part No.:
- 1212090050
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | DIN 43650 Solenoid Connector | |
| Pole Format | 2 | |
| Current | 16A | |
| Voltage | 230V | |
| Indicator Light | Yes | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Series | 1212 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type DIN 43650 Solenoid Connector | ||
Pole Format 2 | ||
Current 16A | ||
Voltage 230V | ||
Indicator Light Yes | ||
Contact Plating Silver | ||
Contact Material Brass | ||
Series 1212 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex DIN Valve Connector stands out with its expertly designed form, offering external threads and a reliable 2-pole Plus ground configuration. Built for versatility, it caters to various industrial applications while ensuring robust performance in demanding environments. Featuring a sleek amber LED indicator and a transparent nitrile gasket, this connector not only enhances visibility and functionality but also offers superior environmental sealing. The Durable polyamide body and brass contacts ensure longevity, while the IP65 and IP67 ratings affirm its capability to resist dust and moisture, making it Ideal for both indoor and outdoor settings. With a wide operational temperature range, this product ensures consistent performance across diverse operating conditions.
Features an easily attachable design for quick installation
Incorporates an LED for clear status indication
Manufactured with high-quality materials for enhanced durability
Designed to meet stringent environmental compliance standards
Offers a reliable operating temperature range for versatility
IP rating guarantees protection against water and dust ingress
Compact dimensions allow for flexible integration into various applications
Related links
- Molex 121207 2 DIN 43650 DIN 43650 Solenoid Connector Indicator Light, 230V Voltage
- Molex 1212 2 Form A DIN 43650 Solenoid Connector Indicator Light, 24V Voltage
- Molex 121208 2 DIN 43650 DIN 43650 Solenoid Connector Indicator Light, 230V Voltage
- Molex 121211 2 Form C-Micro 9.4mm Solenoid Connector Indicator Light, 230V Voltage
- EMERSON – ASCO 551 2P+E Solenoid Connector Indicator Light, 230V Voltage
- EMERSON – AVENTICS CON-VP 2+E DIN 43650 Connector Indicator Light, 230V Voltage
- RS PRO 3+E DIN 43650 A Solenoid Connector Female Indicator Light, 230V Voltage
- Murrelektronik Limited Form A 2+PE DIN 43650 A DIN 43650 Solenoid Connector Male Indicator Light, 230V Voltage
