Molex 1210 3P DIN 43650 Solenoid Connector, 300 V Voltage
- RS Stock No.:
- 469-186
- Mfr. Part No.:
- 1210230633
- Brand:
- Molex
Subtotal (1 pack of 100 units)*
£161.05
(exc. VAT)
£193.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £161.05 | £1.611 |
*price indicative
- RS Stock No.:
- 469-186
- Mfr. Part No.:
- 1210230633
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pole Format | 3P | |
| Voltage Rating | 300 V | |
| Series | 1210 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pole Format 3P | ||
Voltage Rating 300 V | ||
Series 1210 | ||
- COO (Country of Origin):
- IE
The TE Connectivity DIN Valve Connector is a robust and versatile solution designed for demanding industrial environments. Engineered with precision, this connector offers a dependable connection for various applications, ensuring efficient performance under challenging conditions. With its IP65 rating, it provides superior protection against dust and water ingress, making it suitable for outdoor and high-moisture applications. Formed with high-quality materials, the connector maintains excellent conductivity and durability, while its field-attachable feature allows for easy installation and maintenance, reducing downtime. Whether you're deploying in automation systems or heavy machinery, this connector supports reliable transmission of signals and power.
IP65 rating ensures reliable performance in harsh environments
Field-attachable design provides flexibility for various installation needs
Constructed from high-quality polypropylene for enhanced durability
Three-pole configuration supports versatile connectivity options
Designed to accommodate cable diameters ranging from 8.00mm to 10.00mm
Operating temperature range from -40°C to +90°C ensures functionality across diverse conditions
Compact design allows for easy integration into tight spaces
Compliant with EU RoHS regulations for environmentally responsible usage
Field-attachable design provides flexibility for various installation needs
Constructed from high-quality polypropylene for enhanced durability
Three-pole configuration supports versatile connectivity options
Designed to accommodate cable diameters ranging from 8.00mm to 10.00mm
Operating temperature range from -40°C to +90°C ensures functionality across diverse conditions
Compact design allows for easy integration into tight spaces
Compliant with EU RoHS regulations for environmentally responsible usage
Related links
- Molex 121023 3P DIN 43650 C DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 12120 3P DIN 43650 A Solenoid Valve Connector 300 V Voltage
- Molex 121012 3P DIN 43650 B DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121201 3P DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 1212 2P DIN 43650 Solenoid Connector, 300 V Voltage
- Molex 121023 3P DIN 43650 Solenoid Connector 300 V ac/dc Voltage
- Brad from Molex 121023 3P DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121012 3P DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage
