Molex 121023 3 Form C-Micro 9.4mm DIN 43650 Solenoid Connector, 250 V ac, 250V dc, 300 V ac, 300 V dc Voltage

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
471-879
Distrelec Article No.:
304-56-942
Mfr. Part No.:
1210230466
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

DIN 43650 Solenoid Connector

Pole Format

3

DIN 43650 Type

Form C-Micro 9.4mm

Current

10A

Voltage

250, 250, 300, 300V ac

Cable Diameter Range

4 to 6 mm

Contact Plating

Silver

Indicator Light

No

Contact Material

Brass

Cable Gland Size

PG7

Colour

Black

Series

121023

IP Rating

IP65

Standards/Approvals

Low-Halogen per IEC 61249-2-21, RoHS with Exemption 6(c) per EU 2015/863

COO (Country of Origin):
PL
The Molex mPm DIN Valve Connector represents the Pinnacle of reliable connectivity for industrial applications. Designed for efficiency and robustness, this connector accommodates a variety of environments, ensuring seamless operations. With an IP65 rating, it offers exceptional resistance against dust and water ingress, making it suitable for both indoor and outdoor settings. The thoughtful design incorporates a black nitrile profile gasket and a secure coupling mechanism, allowing for easy attachment and detachment. This connector not only meets stringent industry standards but also provides peace of mind with its compliance to low-halogen and RoHS requirements. Ideal for various circular industrial applications, it assures long-lasting performance and operational excellence.

Constructed with a polypropylene body for enhanced durability

Features a 90° angle orientation, optimizing space in tight installations

Allows for a maximum current of 10A, catering to diverse electrical needs

Offers flexibility with a cable diameter range of 4.00-6.00mm

Equipped with a reliable 3-pole configuration for stable connections

Operates efficiently in a broad temperature range from -40°C to +90°C

Includes brass contacts with silver plating for superior conductivity

Facilitates internal thread coupling for a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy