Murrelektronik Limited MSUD 2 + PE DIN 43650 DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
- RS Stock No.:
- 491-648
- Mfr. Part No.:
- 7000-40961-6560100
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£17.04
(exc. VAT)
£20.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £17.04 |
| 10 + | £15.68 |
*price indicative
- RS Stock No.:
- 491-648
- Mfr. Part No.:
- 7000-40961-6560100
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Pole Format | 2 + PE | |
| DIN 43650 Type | DIN 43650 | |
| Voltage Rating | 24 V | |
| Indicator Light | Yes | |
| Series | MSUD | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Pole Format 2 + PE | ||
DIN 43650 Type DIN 43650 | ||
Voltage Rating 24 V | ||
Indicator Light Yes | ||
Series MSUD | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited M12 male 0° A-cod. MSUD valve plug BI-11mm features an M12 male straight connector. It operates with 24 V AC ±20% / DC ±25%, and includes LED and suppression. Further cable lengths are available upon request. The plastic housings offer good resistance to chemicals and oils, and the resistance to aggressive media should be individually tested for your application.
Additional condition protection degree inserted and screwed
Pollution Degree 3
Rated surge voltage 0.8 kV
Material group (IEC 60664-1) I
Additional suppressor Z-Diode
Pollution Degree 3
Rated surge voltage 0.8 kV
Material group (IEC 60664-1) I
Additional suppressor Z-Diode
Related links
- Murrelektronik Limited MSUD 2 + PE DIN 43650 DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
- Murrelektronik Limited MSUD Solenoid Connector, 230 V Voltage
- Murrelektronik Limited MSUD 24 V ac Voltage
- Murrelektronik Limited MSUD 4P 24 V ac/dc Voltage
- Murrelektronik Limited SVS 2 + PE Solenoid Valve Connector, 230 V Voltage
- Murrelektronik Limited SVS 2 + PE Solenoid Valve Connector, 24 V Voltage
- Murrelektronik Limited DIN 43650 Connector
- Murrelektronik Limited 3P DIN 43650 24 V Voltage
