Murrelektronik Limited SVS 2+PE Solenoid Valve Connector Indicator Light, 24V Voltage
- RS Stock No.:
- 491-652
- Mfr. Part No.:
- 7000-29006-0000000
- Brand:
- Murrelektronik Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£8.38
(exc. VAT)
£10.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.38 |
| 10 - 24 | £7.71 |
| 25 + | £6.96 |
*price indicative
- RS Stock No.:
- 491-652
- Mfr. Part No.:
- 7000-29006-0000000
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Solenoid Valve Connector | |
| Pole Format | 2+PE | |
| Voltage | 24V | |
| Current | 1.5A | |
| Indicator Light | Yes | |
| Mount Type | Screw | |
| Colour | Opaque | |
| Series | SVS | |
| Termination Type | Screw | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Solenoid Valve Connector | ||
Pole Format 2+PE | ||
Voltage 24V | ||
Current 1.5A | ||
Indicator Light Yes | ||
Mount Type Screw | ||
Colour Opaque | ||
Series SVS | ||
Termination Type Screw | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
The Murrelektronik Limited SVS Eco valve plug A-18mm screw terminal Form A 18 mm operates with 24 V AC and DC ±15%. It features LED and VDR with a metric, field-wireable design. The plastic housings offer good resistance to chemicals and oils, and the resistance to aggressive media should be individually tested for your application.
Material housing PA
Color housing opaque
Material gasket NBR
Related links
- Murrelektronik Limited SVS 2+PE Solenoid Valve Connector, 230V Voltage
- Murrelektronik Limited SVS 2+PE Solenoid Valve Cable Plug, 230V Voltage
- Murrelektronik Limited SVS Eco 2+PE Solenoid Valve Cable Plug, 24V Voltage
- Murrelektronik Limited SVS Eco 2+PE Solenoid Valve Cable Plug, 250V Voltage
- Murrelektronik Limited MSUD 2+PE DIN 43650 DIN 43650 Solenoid Connector Indicator Light, 24V Voltage
- Murrelektronik Limited SVS Eco 3+PE Solenoid Valve Cable Plug, 250V Voltage
- Murrelektronik Limited 3 DIN 43650 Solenoid Connector Male Indicator Light, 24V Voltage
- Murrelektronik Limited 3 DIN 43650 DIN 43650 Solenoid Connector Male Indicator Light, 24V Voltage
