Murrelektronik Limited SVS 2+PE Solenoid Valve Connector, 230V Voltage

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£14.70

(exc. VAT)

£17.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£14.70
10 +£13.51

*price indicative

RS Stock No.:
491-679
Mfr. Part No.:
7000-29181-0000000
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Solenoid Valve Connector

Pole Format

2+PE

Current

1A

Voltage

230V

Mount Type

Screw

Colour

Opaque

Series

SVS

Termination Type

Screw

IP Rating

IP65

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Murrelektronik Limited SVS valve plug Form A 18mm field-wireable operates with 230 V AC/DC ±10% and features LED and VDR. It includes a PG9 connection. The plastic housings offer good resistance against chemicals and oils, and the resistance to aggressive media should be individually tested for your application.

Tightening torque 0.4 Nm

Mounting set M3

Additional condition protection degree inserted and screwed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy