Murrelektronik Limited MSUD 2 + PE DIN 43650 DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
- RS Stock No.:
- 491-694
- Mfr. Part No.:
- 7000-88975-0000000
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£22.58
(exc. VAT)
£27.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £22.58 |
| 10 + | £20.78 |
*price indicative
- RS Stock No.:
- 491-694
- Mfr. Part No.:
- 7000-88975-0000000
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Pole Format | 2 + PE | |
| DIN 43650 Type | DIN 43650 | |
| Voltage Rating | 24 V | |
| Indicator Light | Yes | |
| Series | MSUD | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Pole Format 2 + PE | ||
DIN 43650 Type DIN 43650 | ||
Voltage Rating 24 V | ||
Indicator Light Yes | ||
Series MSUD | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Adaptor M8 on rear A-cod. and MSUD valve plug C-8mm features a Form C (8 mm) design with an M8 connector at the rear. It operates within a voltage range of 24 V AC ±20% and DC ±25% and includes an LED and suppressor diode. The valve plug is 3-pole and the plastic housings provide good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.
Coating locking galvanized
Locking material Steel
Locking material Steel
Related links
- Murrelektronik Limited MSUD 2 + PE DIN 43650 DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
- Murrelektronik Limited MSUD 4P 24 V ac/dc Voltage
- Murrelektronik Limited SVS 2 + PE Solenoid Valve Connector, 230 V Voltage
- Murrelektronik Limited SVS 2 + PE Solenoid Valve Connector, 24 V Voltage
- Murrelektronik Limited 3P DIN 43650 24 V Voltage
- Murrelektronik Limited 3P DIN 43650 B 24 V Voltage
- Murrelektronik Limited 3P DIN 43650 A 24 V Voltage
- Murrelektronik Limited DIN 43650 Connector, 110 V Voltage
