Murrelektronik Limited MSUD Solenoid Connector, 230 V Voltage
- RS Stock No.:
- 491-675
- Mfr. Part No.:
- 7000-18081-2160500
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£10.55
(exc. VAT)
£12.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.55 |
| 10 + | £9.70 |
*price indicative
- RS Stock No.:
- 491-675
- Mfr. Part No.:
- 7000-18081-2160500
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Voltage Rating | 230 V | |
| Series | MSUD | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Voltage Rating 230 V | ||
Series MSUD | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited MSUD valve plug A-18mm with cable MSUD Form A 18 mm operates with 0 to 230 V AC/DC and is without components. Further cable lengths are available upon request. The plastic housings offer good resistance to chemicals and oils, and the resistance to aggressive media should be individually tested for your application.
Color housing black
Coating of fitting galvanized
Material screw connection Steel
Coating of fitting galvanized
Material screw connection Steel
Related links
- Murrelektronik Limited MSUD 24 V ac Voltage
- Murrelektronik Limited MSUD 2 + PE DIN 43650 DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
- Murrelektronik Limited 7000 230 V Voltage
- Murrelektronik Limited MSUD 4P 24 V ac/dc Voltage
- Murrelektronik Limited 3P+E DIN 43650 A 230 V ca/cc Voltage
- Murrelektronik Limited SVS 2 + PE Solenoid Valve Connector, 230 V Voltage
- Murrelektronik Limited Solenoid Connector
- Murrelektronik Limited 7000 30 V Voltage
