RS Better World
CRC HydroPower Degreaser Bulk Bulk
- RS Stock No.:
- 707-522
- Mfr. Part No.:
- 33452-AA
- Brand:
- CRC
Subtotal (1 unit)*
£143.04
(exc. VAT)
£171.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 707-522
- Mfr. Part No.:
- 33452-AA
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Degreaser | |
| Trade Name | HydroPower | |
| Package Type | Bulk | |
| Product Form | Liquid | |
| Package Size | Bulk | |
| Base Material | Water | |
| Application | Cleaner | |
| Standards/Approvals | RoHS | |
| Better World Claim | Designed to Optimise Safety | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Degreaser | ||
Trade Name HydroPower | ||
Package Type Bulk | ||
Product Form Liquid | ||
Package Size Bulk | ||
Base Material Water | ||
Application Cleaner | ||
Standards/Approvals RoHS | ||
Better World Claim Designed to Optimise Safety | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The CRC Water based pH NEUTRAL general degreaser is a quickly and safely removes, grease, oil, lubricants, grime, and other tough contaminants from mechanical parts and surfaces. Safer and more environmentally friendly alternative to solvent cleaners.
High Output for additional mechanical force that flushes away the dirt
Food processing Safe/ NSF registered
No harmful Volatile Organic Components
Non flammable
Related links
- CRC HydroPower Brake Cleaner Bulk
- CRC Brākleen H2O Brake Cleaner 12 x 400 ml Bulk
- CRC Brākleen VOC Free Brake Cleaner 12 x 400 ml Bulk
- Ambersil Industrial Degreaser FG Degreaser 5 L Container
- Ambersil Industrial Degreaser FG Solvent Degreaser 500 ml Aerosol
- Ambersil Amberklene ME20 Solvent Degreaser 5 L Can
- CRC Industrial Degreaser Industrial Cleaner 5 L Aerosol
- CRC Fast Dry Degreaser Industrial Cleaner 650ml / 500ml Aerosol
