Subtotal (1 unit)*
£42.04
(exc. VAT)
£50.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 707-520
- Mfr. Part No.:
- 33451-AA
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Brake Cleaner | |
| Trade Name | HydroPower | |
| Product Form | Liquid | |
| Package Type | Bulk | |
| Base Material | Water | |
| Application | Brakes | |
| Standards/Approvals | NSF | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Brake Cleaner | ||
Trade Name HydroPower | ||
Product Form Liquid | ||
Package Type Bulk | ||
Base Material Water | ||
Application Brakes | ||
Standards/Approvals NSF | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The CRC Water based degreaser features a pH neutral, general degreaser. Quickly and safely removes, grease, oil, lubricants, grime, and other tough contaminants from mechanical parts and surfaces.
Food processing Safe/ NSF registered
Strong degreasing performance
Free of hydrocarbon solvents
Non-flammable
Safer for the user and the environment
Related links
- CRC HydroPower Degreaser Bulk Bulk
- CRC Brākleen VOC Free Brake Cleaner 12 x 400 ml Bulk
- CRC Brākleen H2O Brake Cleaner 12 x 400 ml Bulk
- Fuchs Brake Cleaner Degreaser 500 ml
- CRC Brake Cleaner 200 ML Ceramic Paste Plus
- Ambersil Brake Cleaner Degreaser 500 ml Aerosol
- Degreasers
- CRC Lectra Clean II Industrial Cleaner 5 L Can
