RS Better World

CRC Brākleen H2O Brake Cleaner 5 L Can

Subtotal (1 unit)*

£33.62

(exc. VAT)

£40.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
707-519
Mfr. Part No.:
33450-AA
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Brake Cleaner

Trade Name

Brākleen H2O

Product Form

Liquid

Package Type

Can

Package Size

5 L

Base Material

Water

Application

Brakes

Standards/Approvals

EC N Degrre 1907/2006

Better World Product

Yes

Better World Claim

Designed to Optimise Safety

RoHS Status: Exempt

COO (Country of Origin):
BE
The CRC Water based pH-neutral brake cleaner consisting of 73% water. Alternative to solvent brake cleaners. Safely removes brake and transmission fluid, grease, oil, hardened deposits and other contaminants. No need to disassemble parts which reducing maintenance costs.

High output

No harmful Volatile Organic Components as found in typical solvent cleaners

Readily Biodegradable (≥ 60% by OECD 301)

Strong degreasing performance

Alternative to typical hydrocarbon solvents

Non flammable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy