CRC Industrial Degreaser Industrial Cleaner 5 L Aerosol
- RS Stock No.:
- 131-6302
- Mfr. Part No.:
- 10325
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 131-6302
- Mfr. Part No.:
- 10325
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Industrial Cleaner | |
| Trade Name | Industrial Degreaser | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 5 L | |
| Application | Bearings, Open Drive Mechanism, Cleaning Mechanical Parts, Chain, Pneumatic Tool, Wire Rope, Handling Equipment, Compressor | |
| Standards/Approvals | NSF | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Industrial Cleaner | ||
Trade Name Industrial Degreaser | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 5 L | ||
Application Bearings, Open Drive Mechanism, Cleaning Mechanical Parts, Chain, Pneumatic Tool, Wire Rope, Handling Equipment, Compressor | ||
Standards/Approvals NSF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
CRC Degreaser, 5 L Package size, Fast Drying Category - 10325
This degreaser is formulated for demanding cleaning tasks in various industrial settings. Its fast-drying properties make it suitable for effectively removing oils, greases, and contaminants from surfaces. The aerosol format enables straightforward application, allowing users to clean mechanical components with minimal effort.
Features & Benefits
• Fast-drying formula enhances cleaning efficiency
• Works well on mechanical parts and hard-to-reach areas
• Appropriate for use on bearings and chains
• Strong cleaning action for pneumatic tools
• Versatile for open drive mechanisms
• Convenient aerosol packaging for easy use
Applications
• Ideal for maintaining bearings and chains
• Effective in cleaning mechanical components
• Suitable for use with pneumatic tools and equipment
• Can be used on open drive mechanisms
• Applicable on wire ropes for improved performance
What surfaces can it effectively clean?
It can cleanse metal surfaces, mechanical parts, and equipment affected by oils and greases.
How should it be applied for best results?
Spray directly onto the surface, allowing it to penetrate before wiping clean with a cloth.
Is it safe to use on electronic equipment?
Avoid direct application on live electronic components; ensure devices are powered off prior to cleaning.
How quickly does it dry after application?
The fast-drying formula evaporates quickly, facilitating immediate usage.
Can it be stored easily?
Yes, its aerosol can is compact and designed for convenient storage in workspaces.
Related links
- CRC Fast Dry Degreaser Industrial Cleaner 650ml / 500ml Aerosol
- CRC Lectra Clean II Industrial Cleaner 5 L Can
- CRC ECO COMPLEX BLUE Industrial Cleaner 5 L Can
- 3M Industrial Degreaser Concentrate Industrial Degreaser 500 ml Aerosol
- Ambersil Industrial Degreaser FG Solvent Degreaser 500 ml Aerosol
- Kontakt Chemie KONTAKT 65 (Degreaser 65) Industrial Cleaner 200 ml Aerosol
- CRC BRAKLEEN PRO Industrial Cleaner 650ml / 500ml Aerosol
- CRC Inox Kleen Industrial Cleaner 650ml / 500ml Aerosol
