CRC BRAKLEEN PRO Industrial Cleaner 650ml / 500ml Aerosol
- RS Stock No.:
- 146-8383
- Distrelec Article No.:
- 303-08-509
- Mfr. Part No.:
- 32694
- Brand:
- CRC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.28
(exc. VAT)
£11.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 134 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £9.28 |
| 6 - 14 | £8.93 |
| 15 + | £8.72 |
*price indicative
- RS Stock No.:
- 146-8383
- Distrelec Article No.:
- 303-08-509
- Mfr. Part No.:
- 32694
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Industrial Cleaner | |
| Trade Name | BRAKLEEN PRO | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 650ml / 500ml | |
| Application | Machinery | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Industrial Cleaner | ||
Trade Name BRAKLEEN PRO | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 650ml / 500ml | ||
Application Machinery | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
CRC Degreaser, 5 L Net Volume - 32694
This brake parts cleaner features a fast-evaporating formula with a high-purity CO2 propellant, ensuring 95% active product content. It effectively removes brake fluid, grease, and oil while being safe on all metal surfaces. The 360° spray valve, including an inverted position, allows easy application in hard-to-reach areas.
Features & Benefits
• Eliminates brake fluid and grease effectively
• Fast evaporation reduces downtime
• Safe for most metals and does not stain
• 360° spray valve for ease of use
• Leaves no residue
Applications
• Cleaning and degreasing brake components
• General cleaning of mechanical parts
• Automotive maintenance
• Removing hardened deposits on machinery
Can it be used on sensitive electronic equipment?
No, it should not be used on sensitive electronic equipment.
Is it safe for use on rubber and plastics?
It is safe on most rubbers and plastics, but testing is advised.
Will it leave any residue after cleaning?
No, it dries quickly and leaves no residue.
Is it suitable for use in confined spaces?
Ensure adequate ventilation when using in confined spaces.
Related links
- CRC Lectra Clean II Industrial Cleaner 650ml / 500ml Aerosol
- CRC Inox Kleen Industrial Cleaner 650ml / 500ml Aerosol
- CRC Fast Dry Degreaser Industrial Cleaner 650ml / 500ml Aerosol
- CRC Motor Clean PRO Industrial Cleaner 650ml / 500 ml Aerosol
- CRC Industrial Degreaser Industrial Cleaner 5 L Aerosol
- CRC FPS IND ECO DEGR Industrial Cleaner 500 ml Aerosol
- CRC Lectra Clean II Industrial Cleaner 5 L Can
- CRC ECO COMPLEX BLUE Industrial Cleaner 5 L Can

