CRC Motor Clean PRO Industrial Cleaner 650ml / 500 ml Aerosol
- RS Stock No.:
- 146-8391
- Mfr. Part No.:
- 32730
- Brand:
- CRC
Get a bulk buy discount
Add 6 more to save £4.50
View bulk pricing optionsSubtotal (1 unit)*
£19.12
(exc. VAT)
£22.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £19.12 | - |
| 6 - 14 | £18.37 | £4.50 |
| 15 + | £17.94 | £17.70 |
*price indicative
- RS Stock No.:
- 146-8391
- Mfr. Part No.:
- 32730
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Industrial Cleaner | |
| Trade Name | Motor Clean PRO | |
| Package Type | Aerosol | |
| Product Form | Liquid | |
| Package Size | 650ml / 500 ml | |
| Application | Cleaning, Degreasing | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Industrial Cleaner | ||
Trade Name Motor Clean PRO | ||
Package Type Aerosol | ||
Product Form Liquid | ||
Package Size 650ml / 500 ml | ||
Application Cleaning, Degreasing | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
CRC Industrial Cleaner, Aerosol Package, 650ml - 32730
This industrial cleaner, designed for powerful cleaning and degreasing, is ideal for automotive and mechanical applications. The CRC Motor Clean Pro comes in a convenient aerosol package, available in both 650ml and 500ml sizes. This product effectively removes stubborn tar, grease, and oil, ensuring engines run cooler and more efficiently.
Features & Benefits
• Formulation clears away dirt for optimal engine performance
• Quickly emulsifies dirt, washing away easily with water
• Ergonomic aerosol design with trigger spray for precise application
• Non caustic, safe for various engine materials
• High flash point ensures safety during use on warm engines
Applications
• Used for cleaning car and lorry engines
• Used on inboard and outboard boat engines
• Suitable for lawn mowers and farming machinery
• Ideal for cleaning chainsaws and workshop equipment
What precautions should be taken before using the cleaner?
It is essential to let the engine cool for approximately 30 minutes before application. Protect all electrical components and wiring from contact with the product and water to avoid damage.
How long should the cleaner be left on for optimal results?
For best results, it is recommended to leave the cleaner applied on surfaces for about 10 to 15 minutes. This allows enough time for the formulation to effectively break down grease and grime.
What is the best method for rinsing off the cleaner?
After the product has acted on the surface, use a strong water jet or pressure washer to rinse it off thoroughly. For heavy grease deposits, a wire brush or scraper may be necessary for complete removal.
Related links
- CRC Lectra Clean II Industrial Cleaner 650ml / 500ml Aerosol
- CRC BRAKLEEN PRO Industrial Cleaner 650ml / 500ml Aerosol
- CRC Inox Kleen Industrial Cleaner 650ml / 500ml Aerosol
- CRC Fast Dry Degreaser Industrial Cleaner 650ml / 500ml Aerosol
- CRC FPS IND ECO DEGR Industrial Cleaner 500 ml Aerosol
- CRC Textile Clean Pro Cleaner 500 ml Aerosol
- CRC Glass Clean PRO Glass Cleaner 500 ml Aerosol
- Ambersil Motor Clean PRO Surface Cleaner 5 L Bottle
