CRC Brake Cleaner 200 ML Ceramic Paste Plus
- RS Stock No.:
- 707-517
- Mfr. Part No.:
- 33444-AA
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 707-517
- Mfr. Part No.:
- 33444-AA
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Brake Cleaner | |
| Trade Name | Ceramic Paste Plus | |
| Product Form | Grease | |
| Package Type | Bulk | |
| Package Size | 200 ML | |
| NGLI Grade | 2 | |
| Colour | Black | |
| Flash Point | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 1200°C | |
| Specific Gravity | 1.105 | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Brake Cleaner | ||
Trade Name Ceramic Paste Plus | ||
Product Form Grease | ||
Package Type Bulk | ||
Package Size 200 ML | ||
NGLI Grade 2 | ||
Colour Black | ||
Flash Point 100°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 1200°C | ||
Specific Gravity 1.105 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The CRC NLGI class 2 ceramic assembly paste comprising of small ceramic parts in a bentonite grease. Protects for burning-in and anti-seizing. Prevents fit- and fretting corrosion. Facilitates disassembly on thermally highly stressed part.
Good water resistance
Excellent protection against corrosion
Reduces the wear on places with high friction
Prevents seizure of threaded components
Functional over a wide temperature range
Free of metals
Related links
- CRC Brākleen VOC Free Brake Cleaner 12 x 400 ml Bulk
- CRC Brākleen H2O Brake Cleaner 12 x 400 ml Bulk
- CRC HydroPower Brake Cleaner Bulk
- CRC Ceramic Paste Lubricant Ceramic 650 ml / 500 ml Aerosol
- Kontakt Chemie Cleaner 601 Solvent Cleaner 200 ml Aerosol
- Kontakt Chemie PCC Cleaner 200 ml Aerosol
- Electrolube EML Cleaner 200 ml Aerosol
- Kontakt Chemie 60 Cleaner 200 ml Aerosol
