Milwaukee 493249 Series for Deburring Aluminium, Brass, Copper, Plastic, Stainless Steel, Steel Deburring Tool, 54 mm
- RS Stock No.:
- 858-148
- Mfr. Part No.:
- 4932493813
- Brand:
- Milwaukee
Subtotal (1 unit)*
£65.83
(exc. VAT)
£79.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.83 |
*price indicative
- RS Stock No.:
- 858-148
- Mfr. Part No.:
- 4932493813
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Deburring Tool | |
| Maximum Cutting Capacity | 54mm | |
| Minimum Cutting Capacity | 10mm | |
| Materials Deburred | Aluminium, Brass, Copper, Plastic, Stainless Steel, Steel | |
| Series | 493249 | |
| Cut Direction | Both | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Deburring Tool | ||
Maximum Cutting Capacity 54mm | ||
Minimum Cutting Capacity 10mm | ||
Materials Deburred Aluminium, Brass, Copper, Plastic, Stainless Steel, Steel | ||
Series 493249 | ||
Cut Direction Both | ||
RoHS Status: Exempt
The Milwaukee deburrer is designed for the efficient removal of burrs from various standard pipe materials. Its robust construction and ergonomic design ensure optimal performance and precision in demanding job site conditions.
40 hardened and ground cutting edges ensure a clean, burr-free finish
Robust aluminium housing offers exceptional durability for tough environments
Ridges on the exterior provide enhanced grip, even when wearing gloves
Increased versatility allows for reaming across a range of materials including plastic, copper, aluminium, steel, iron, brass, and stainless steel
Related links
- Milwaukee 493249 Series for Deburring Aluminium Copper Stainless Steel 35 mm
- Milwaukee 493249 Series for Deburring Aluminium Cast Iron Non-Ferrous Metal Burr Set Carbide
- Milwaukee 493249 Series for Deburring Aluminium Cast Iron Non-Ferrous Metal Burr Set Carbide
- Teng Tools DBT Series for Deburring Pipe Deburring Tool Aluminium Blade, Pipe Reamer Blade
- Facom 325 Series for Deburring Aluminium Brass Copper Deburring Tool Kit
- Noga BS Series for Deburring Aluminium Cast Iron Fine Edges Stainless Steel
- Noga EB1000 Series for Deburring Aluminium Steel Deburring Tool, High Speed Steel Blade
- Noga for Deburring Aluminium Steel Deburring Tool N1 Light Duty Blade Blade
