Milwaukee 493249 Series for Deburring Aluminium, Brass, Copper, Plastic, Stainless Steel, Steel Deburring Tool, 35 mm
- RS Stock No.:
- 858-147
- Mfr. Part No.:
- 4932493812
- Brand:
- Milwaukee
Subtotal (1 unit)*
£49.99
(exc. VAT)
£59.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.99 |
*price indicative
- RS Stock No.:
- 858-147
- Mfr. Part No.:
- 4932493812
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Deburring Tool | |
| Maximum Cutting Capacity | 35mm | |
| Minimum Cutting Capacity | 6mm | |
| Materials Deburred | Aluminium, Brass, Copper, Plastic, Stainless Steel, Steel | |
| Cut Direction | Both | |
| Series | 493249 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Deburring Tool | ||
Maximum Cutting Capacity 35mm | ||
Minimum Cutting Capacity 6mm | ||
Materials Deburred Aluminium, Brass, Copper, Plastic, Stainless Steel, Steel | ||
Cut Direction Both | ||
Series 493249 | ||
RoHS Status: Exempt
The Milwaukee deburring tool is designed for creating clean, burr-free pipe edges. It effectively operates on various materials, ensuring a professional finish ready for installation in any setting.
40 hardened and ground cutting edges deliver outstanding cutting performance
Robust aluminium housing ensures durability in demanding job site conditions
Ridges on the exterior enhance grip while in use, even when wearing gloves
Versatile enough to ream standard pipe materials like plastic, copper, and stainless steel
Related links
- Milwaukee 493249 Series for Deburring Aluminium Copper Stainless Steel 54 mm
- Milwaukee 493249 Series for Deburring Aluminium Cast Iron Non-Ferrous Metal Burr Set Carbide
- Milwaukee 493249 Series for Deburring Aluminium Cast Iron Non-Ferrous Metal Burr Set Carbide
- Facom 325 Series for Deburring Aluminium Brass Copper Deburring Tool Kit
- Noga BS Series for Deburring Aluminium Cast Iron Fine Edges Stainless Steel
- Noga EB1000 Series for Deburring Aluminium Steel Deburring Tool, High Speed Steel Blade
- Noga for Deburring Aluminium Steel Deburring Tool N1 Light Duty Blade Blade
- Noga BT1200 Series for Deburring Aluminium and Plastic High Speed Steel Blade
