Milwaukee 493249 Series for Deburring Aluminium, Brass, Cast Iron, Copper, Non-Ferrous Metal Burr Set, 10 mm, Carbide
- RS Stock No.:
- 858-140
- Mfr. Part No.:
- 4932493577
- Brand:
- Milwaukee
Subtotal (1 set)*
£56.66
(exc. VAT)
£67.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £56.66 |
*price indicative
- RS Stock No.:
- 858-140
- Mfr. Part No.:
- 4932493577
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Blade Type | Double Cut | |
| Product Type | Burr Set | |
| Maximum Cutting Capacity | 10mm | |
| Materials Deburred | Aluminium, Brass, Cast Iron, Copper, Non-Ferrous Metal | |
| Standards/Approvals | DIN 8033 | |
| Blade Material | Carbide | |
| Cut Direction | Right | |
| Series | 493249 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Blade Type Double Cut | ||
Product Type Burr Set | ||
Maximum Cutting Capacity 10mm | ||
Materials Deburred Aluminium, Brass, Cast Iron, Copper, Non-Ferrous Metal | ||
Standards/Approvals DIN 8033 | ||
Blade Material Carbide | ||
Cut Direction Right | ||
Series 493249 | ||
RoHS Status: Exempt
The Milwaukee carbide burr set offers precision cutting tools for various grinding applications, featuring a comprehensive selection of shapes suited for both unhardened and hardened materials.
Includes five types: B, C, D, H, M for diverse applications
Double cut toothing geometry facilitates superior material removal
Designed for reduced vibrations, promoting comfortable handling
Compatible with various materials including steel, cast iron, and non-ferrous metals
Type B features an end cut cylinder, Ideal for TOP and side cutting
Related links
- Milwaukee 493249 Series for Deburring Aluminium Cast Iron Non-Ferrous Metal Burr Set Carbide
- Milwaukee 493249 Series for Deburring Aluminium Copper Stainless Steel 35 mm
- Milwaukee 493249 Series for Deburring Aluminium Copper Stainless Steel 54 mm
- Starrett 64 mm Diameter Tungsten Carbide Hole Saw for Cast Iron Copper Steel,
- Starrett 70 mm Diameter Tungsten Carbide Hole Saw for Aluminium Stainless Steel Copper, Non-Ferrous
- Starrett 30 mm Diameter Tungsten Carbide Hole Saw for Steel Non-Ferrous Metal Aluminium, Cast
- Starrett 121 mm Diameter Tungsten Carbide Hole Saw for Steel Stainless Steel Aluminium,
- Noga BS Series for Deburring Aluminium Cast Iron Fine Edges Stainless Steel
