Milwaukee 493249 Series for Deburring Aluminium, Brass, Cast Iron, Copper, Non-Ferrous Metal Burr Set, 12.7 mm, Carbide
- RS Stock No.:
- 858-139
- Mfr. Part No.:
- 4932493576
- Brand:
- Milwaukee
Subtotal (1 set)*
£81.66
(exc. VAT)
£97.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £81.66 |
*price indicative
- RS Stock No.:
- 858-139
- Mfr. Part No.:
- 4932493576
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Burr Set | |
| Blade Type | Double Cut | |
| Maximum Cutting Capacity | 12.7mm | |
| Materials Deburred | Aluminium, Brass, Cast Iron, Copper, Non-Ferrous Metal | |
| Standards/Approvals | DIN 8033 | |
| Blade Material | Carbide | |
| Series | 493249 | |
| Cut Direction | Right | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Burr Set | ||
Blade Type Double Cut | ||
Maximum Cutting Capacity 12.7mm | ||
Materials Deburred Aluminium, Brass, Cast Iron, Copper, Non-Ferrous Metal | ||
Standards/Approvals DIN 8033 | ||
Blade Material Carbide | ||
Series 493249 | ||
Cut Direction Right | ||
RoHS Status: Exempt
The Milwaukee burr set comprises five carbide burrs designed for efficient material removal across various applications. This versatile toolset ensures precision and ease when working with both unhardened and hardened materials.
Carbide construction guarantees durability and resilience during use
Double cut toothing geometry enhances material removal efficiency
Minimises vibrations for improved handling and comfort
Compatible with unhardened and hardened steel, cast iron, and non-ferrous metals
Includes five distinct burr types for varied cutting needs
Related links
- Milwaukee 493249 Series for Deburring Aluminium Cast Iron Non-Ferrous Metal Burr Set Carbide
- Milwaukee 493249 Series for Deburring Aluminium Copper Stainless Steel 54 mm
- Milwaukee 493249 Series for Deburring Aluminium Copper Stainless Steel 35 mm
- Starrett 64 mm Diameter Tungsten Carbide Hole Saw for Cast Iron Copper Steel,
- Starrett 70 mm Diameter Tungsten Carbide Hole Saw for Aluminium Stainless Steel Copper, Non-Ferrous
- Starrett 30 mm Diameter Tungsten Carbide Hole Saw for Steel Non-Ferrous Metal Aluminium, Cast
- Noga BS Series for Deburring Aluminium Cast Iron Fine Edges Stainless Steel
- Starrett 121 mm Diameter Tungsten Carbide Hole Saw for Steel Stainless Steel Aluminium,
