Recom RPA20-FR DC/DC Converter, 28.8V/ 833 mA, 160V Input, 36V Input 20 W, Through Hole, 105 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

£58.96

(exc. VAT)

£70.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.96

*price indicative

RS Stock No.:
697-015
Mfr. Part No.:
RPA20-11024SFR
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

28.8V

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

160V

Output Current 1

833mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

Output Voltage Adjustment Range

-2 %

Isolation Voltage

3kV

Package Type

1.6 x 1 in

Maximum Output Power

20W

Depth

10.2mm

Length

40.6mm

Standards/Approvals

UL 62368-1

Width

25.4mm

Series

RPA20-FR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Efficiency

90.5%

COO (Country of Origin):
TW
The Recom DC-DC Converter is designed to deliver high-performance power management for railway applications. With a wide input voltage range of 36V to 160VDC, this 20W converter ensures reliable operation across various conditions. It features reinforced insulation rated at 3kVAC for enhanced safety, enabling its deployment in demanding environments. The Compact design, measuring just 40.6 x 25.4 x 10.2mm, allows for efficient use of space, making it Ideal for rolling stock and other applications requiring Compact solutions. With a robust thermal range of -40°C to +105°C, it offers high efficiency and stability under challenging operating conditions.

UL and CE markings ensure compliance with international safety standards


Internal EN55032 Class A filter minimizes electromagnetic interference


Output voltage trimming capability enables precise voltage adjustments


No minimum load requirement ensures versatility in various applications


High efficiency of up to 90.5% optimises energy consumption and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy