Recom RPA20 DC/DC Converter, 15V dc/ 667 mA, 160V dc Input, 36V dc Input, Through Hole, 20 W, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 694-513
- Mfr. Part No.:
- RPA20-11015DFR
- Brand:
- Recom
Image representative of range
Subtotal (1 tube of 10 units)*
£438.23
(exc. VAT)
£525.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £438.23 | £43.823 |
*price indicative
- RS Stock No.:
- 694-513
- Mfr. Part No.:
- RPA20-11015DFR
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 36V dc | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 667mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 1558000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 3000V dc | |
| Package Type | Tube | |
| Maximum Output Power | 20W | |
| Weight | 24g | |
| Series | RPA20 | |
| Width | 25.4mm | |
| Standards/Approvals | RoHS | |
| Length | 40.6mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 89.5% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 36V dc | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 667mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 1558000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 3000V dc | ||
Package Type Tube | ||
Maximum Output Power 20W | ||
Weight 24g | ||
Series RPA20 | ||
Width 25.4mm | ||
Standards/Approvals RoHS | ||
Length 40.6mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Efficiency 89.5% | ||
- COO (Country of Origin):
- TW
The Recom DC-DC converter operates within a wide input voltage range of 36V to 160VDC and delivers up to 15V output with an impressive 89.5% efficiency. With reinforced isolation rated up to 3kVAC and compliance with EN50155 standards, it ensures reliable operation in demanding environments. The unit is built to function seamlessly under extreme temperatures, ranging from -40°C to +105°C, making it suitable for various applications within the railway sector, where efficiency and reliability are paramount.
Internal EN55032 Class A filter enhances electromagnetic compatibility
Wide input voltage range enables operation in diverse electrical environments
High-efficiency performance across the entire input range optimises energy usage
Built-in protections against over-temperature, short circuits, and over-voltage ensure durability
No minimum load requirements simplify application integration
Trimmable output voltage provides flexibility for various application needs
Engineered for -40°C to +105°C temperature range, catering to extreme operating conditions
UL and CE marked, ensuring adherence to international safety standards
Related links
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input PCB 105 °C Max Temp -40 °C Min Temp
- Recom RPA20 DC/DC Converter 140V dc Input PCB 93.5 °C Max Temp -40 °C Min Temp
