Recom RPA20 DC/DC Converter, 15V dc/ 1.33 A, 160V dc Input, 36V dc Input, Through Hole, 20 W, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 694-518
- Mfr. Part No.:
- RPA20-11015SFR
- Brand:
- Recom
Image representative of range
Subtotal (1 tube of 10 units)*
£425.37
(exc. VAT)
£510.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £425.37 | £42.537 |
*price indicative
- RS Stock No.:
- 694-518
- Mfr. Part No.:
- RPA20-11015SFR
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 36V dc | |
| Output Current 1 | 1.33A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1558000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 3000V dc | |
| Maximum Output Power | 20W | |
| Package Type | Tube | |
| Series | RPA20 | |
| Length | 40.6mm | |
| Width | 25.4mm | |
| Depth | 10.2mm | |
| Weight | 24g | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89.5% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 36V dc | ||
Output Current 1 1.33A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1558000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 3000V dc | ||
Maximum Output Power 20W | ||
Package Type Tube | ||
Series RPA20 | ||
Length 40.6mm | ||
Width 25.4mm | ||
Depth 10.2mm | ||
Weight 24g | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89.5% | ||
- COO (Country of Origin):
- TW
The Recom DC-DC Converter offers a robust solution for railway applications, specifically designed to convert input voltages ranging from 36V to 160VDC. Featuring a Compact design at just 40.6 x 25.4 x 10.2mm, it ensures high efficiency with up to 89.5% efficiency while providing a reliable 15V output at a maximum of 1330mA. This converter is suitable for harsh environments, functioning effectively within a -40°C to +105°C temperature range. With certifications for safety and reliability, including EN45545-2 and UL/EN/IEC 62368-1, this converter guarantees safe operation and durability even in challenging conditions.
Internal EN55032 Class A filter ensures compliance with electromagnetic compatibility standards
Reinforced insulation rated up to 3kVAC provides high safety standards
Efficient under variable load conditions, maintaining performance across the entire input voltage range
User-configurable output voltage trimming feature offers flexibility for custom applications
Protection against over-temperature, short circuits, over-current, and over-voltage enhances reliability
Related links
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 140V dc Input Through Hole 100 °C Max Temp -40 °C
- Recom RPA20 DC/DC Converter 160V dc Input PCB 105 °C Max Temp -40 °C Min Temp
