Recom RPA20 DC/DC Converter, 12V dc/ 833 mA, 160V dc Input, 36V dc Input, Through Hole, 20 W, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 694-522
- Mfr. Part No.:
- RPA20-11012DFR
- Brand:
- Recom
Image representative of range
Subtotal (1 tube of 10 units)*
£438.23
(exc. VAT)
£525.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £438.23 | £43.823 |
*price indicative
- RS Stock No.:
- 694-522
- Mfr. Part No.:
- RPA20-11012DFR
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V dc | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 833mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 1558000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 3000V dc | |
| Package Type | Tube | |
| Maximum Output Power | 20W | |
| Standards/Approvals | RoHS | |
| Series | RPA20 | |
| Length | 40.6mm | |
| Depth | 10.2mm | |
| Weight | 24g | |
| Width | 25.4mm | |
| Efficiency | 88.5% | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V dc | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 833mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 1558000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 3000V dc | ||
Package Type Tube | ||
Maximum Output Power 20W | ||
Standards/Approvals RoHS | ||
Series RPA20 | ||
Length 40.6mm | ||
Depth 10.2mm | ||
Weight 24g | ||
Width 25.4mm | ||
Efficiency 88.5% | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Recom DC-DC Converter is expertly engineered for railway applications, facilitating smooth power management with its extensive 4:1 input voltage range of 36V to 160VDC. Designed for high efficiency and reliability, this converter showcases reinforced insulation capabilities rated up to 3kVAC, ensuring safety and durability in challenging environments. The Compact design, measuring only 40.6 x 25.4 x 10.2 mm, allows for integration into space-constrained applications while delivering robust output currents of up to 833mA with a minimum load of 0%. Its UL and CE marked, echoing safety and compliance with international standards, making it an Ideal choice for demanding railway power supply needs.
Internal EN55032 Class A filter ensures compliance with electromagnetic compatibility requirements
Wide input voltage range allows for operation in varied conditions without compromising performance
High efficiency of up to 88.5% maximises power utilisation, reducing energy waste and operational costs
Designed for -40°C to +105°C operating temperature range, ensuring reliable performance in extreme climates
Output voltage trimming capability enables fine adjustments, catering to specific application needs
Lightweight design at 24g makes it suitable for applications where every gram counts
Compliance with rigorous railway standards like EN50155 ensures suitability for rolling stock applications
Related links
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input PCB 105 °C Max Temp -40 °C Min Temp
- Recom RPA20 DC/DC Converter 140V dc Input Through Hole 100 °C Max Temp -40 °C
