Recom RPA20 DC/DC Converter, 12V dc/ 16.7 A, 140V dc Input, 16.5V dc Input, Through Hole, 200 W, 100 °C Max Temp -40 °C
- RS Stock No.:
- 694-509
- Mfr. Part No.:
- RPA20-11012DFR/N
- Brand:
- Recom
Subtotal (1 tube of 10 units)*
£438.23
(exc. VAT)
£525.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £438.23 | £43.823 |
*price indicative
- RS Stock No.:
- 694-509
- Mfr. Part No.:
- RPA20-11012DFR/N
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 140V dc | |
| Minimum Input Voltage | 16.5V dc | |
| Output Current 1 | 16.7A | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 1480000h | |
| Ripple and Noise | 350mV Pk-Pk | |
| Isolation Voltage | 4242V dc | |
| Number of Pins | 10 | |
| Maximum Output Power | 200W | |
| Package Type | Tube | |
| Depth | 13mm | |
| Length | 60.6mm | |
| Weight | 125g | |
| Standards/Approvals | RoHS | |
| Series | RPA20 | |
| Width | 63.1mm | |
| Efficiency | 93% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 140V dc | ||
Minimum Input Voltage 16.5V dc | ||
Output Current 1 16.7A | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 1480000h | ||
Ripple and Noise 350mV Pk-Pk | ||
Isolation Voltage 4242V dc | ||
Number of Pins 10 | ||
Maximum Output Power 200W | ||
Package Type Tube | ||
Depth 13mm | ||
Length 60.6mm | ||
Weight 125g | ||
Standards/Approvals RoHS | ||
Series RPA20 | ||
Width 63.1mm | ||
Efficiency 93% | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Recom DC/DC converter delivers a robust solution for railway and high voltage battery applications, featuring an ultra-wide input voltage range of 16.5V to 140V DC. Engineered to ensure reliable performance under demanding conditions, it provides isolated and regulated outputs of 12V DC at a maximum current of 16.7A. Its impressive efficiency, reaching up to 93%, promotes energy conservation, while the metal baseplate permits operation across a wide temperature range of -40°C to +100°C. The unit is built for durability in high shock and vibration environments, is UL/IEC/EN60950 certified, and includes a three-year warranty, symbolising its quality and reliability in critical applications.
Highly efficient operation supports energy savings and reduced heat generation
Wide operating temperature range enables deployment in harsh environments
Certified to meet stringent safety standards, ensuring reliability and compliance
Robust construction with a metal baseplate for secure mounting in high-vibration settings
Convenient output voltage options make it adaptable to various system requirements
Related links
- Recom RPA20 DC/DC Converter 140V dc Input Through Hole 100 °C Max Temp -40 °C
- Recom RPA20 DC/DC Converter 140V dc Input Through Hole 100 °C Max Temp -40 °C
- Recom RPA20 DC/DC Converter 140V dc Input PCB 100 °C Max Temp -40 °C Min Temp
- Recom RPA20 DC/DC Converter 140V dc Input PCB 93.5 °C Max Temp -40 °C Min Temp
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter 160V dc Input Through Hole 105 °C Max Temp -40 °C Min
